7 way distributor plug White 2.0m cable

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Cable Assemblies

Free end terminated with ferrules

Approvals

VDE

NECTOR S Line

7.5mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting.

Specifications
Attribute Value
Series Mini HVL
On back order for despatch 05/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 75)
$ 18.862
(exc. GST)
$ 20.748
(inc. GST)
units
Per unit
Per Box*
75 +
$18.862
$1,414.65
*price indicative
Related Products
Knightsbridge AMLED Series security amenity bulkhead LEDs are ...
Description:
Knightsbridge AMLED Series security amenity bulkhead LEDs are long-life, low-cost, energy-efficient lighting solutions They feature a robust polycarbonate base and diffuser. They offer a hard-wearing light source for areas where continuous low-level security lighting is required. These LEDs are solutions ...
Ceiling rose (BESA) with red 4 pin plugFixing ...
Description:
Ceiling rose (BESA) with red 4 pin plugFixing centres: 50.8 mm diagonal (BESA)Terminals: Phase, neutral, earth, auxiliary & loop in terminals will each accept 5 x 0.75, 5 x 1.00, 4 x 1.50, 3 x 2.50 or 2 x 4.00mm ...
Ceiling rose (BESA) with 3 pin plug, white ...
Description:
Ceiling rose (BESA) with 3 pin plug, white Live contacts are inaccessible Earth contact – first to make, last to break Mechanical and electrical connection in one 'click-in' action Strong load grips support up to 5kg.
A range of accessories for use with the ...
Description:
A range of accessories for use with the RS Pro Tee Plug TH381 waterproof circular micro connectors Stock number 136-9907 is a protection cap for use with plug connectors Stock number 136-9908 is a protection cap for use with socket ...