TE Connectivity, SlimSeal Connector Miniature Male Pin Contact for use with SlimSeal Connector Miniature Series
- RS Stock No.:
- 134-8759
- Mfr. Part No.:
- 1-2834068-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 134-8759
- Mfr. Part No.:
- 1-2834068-2
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity SlimSeal Connector Contacts
A range of Pin and Socket contacts suitable for use with the TE Connectivity Slimseal miniature IP67 connector series. These male and female crimp contacts are made from copper alloy and have a tin plating finish. The contacts have a suggested wire acceptance of 18 AWG to 22 AWG.
Features and Benefits
Current rating:
18 AWG 5A Max
20 AWG to 22 AWG 3.5A Max
18 AWG 5A Max
20 AWG to 22 AWG 3.5A Max
Applications
Outdoor lighting
Commercial refrigeration lighting
Kitchen appliances
HVAC equipment
Commercial refrigeration lighting
Kitchen appliances
HVAC equipment
Lighting Connectors
Specifications
Attribute | Value |
---|---|
Accessory Type | Pin Contact |
For Use With | SlimSeal Connector Miniature Series Connector |
Gender | Male |
Series | SlimSeal Connector Miniature |