- RS Stock No.:
- 832-6561
- Mfr. Part No.:
- K5213SAG
- Brand:
- MK Electric
Discontinued product
- RS Stock No.:
- 832-6561
- Mfr. Part No.:
- K5213SAG
- Brand:
- MK Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
20A Double Pole Control Switches
The MK Electric Albany Plus range of switches features stylish curved design, the double pole switches are manufactured from the finest materials and maintain their high quality appearance for years to come. The terminals in the back of these 20A switches have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative switches will look great in both contemporary and classic interiors.
20A double pole switch
Designed for ease of installation
Stylish curved design
Flush mount
Designed for ease of installation
Stylish curved design
Flush mount
Standards
BS EN 60669-1: 2000
MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.
3-pin operated safety shutter on all sockets
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Specifications
Attribute | Value |
---|---|
Number of Poles | 2 |
Current Rating | 20A |
Mount Type | Flush |
Series | Albany Plus |
Finish | Satin |
Height | 86mm |
Number of Modules | 1 |
Length | 86mm |
Fixing Standard | BS Standard |