- RS Stock No.:
- 832-6552
- Mfr. Part No.:
- K4860SAG
- Brand:
- MK Electric
Discontinued product
- RS Stock No.:
- 832-6552
- Mfr. Part No.:
- K4860SAG
- Brand:
- MK Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
3 Pole 10A Fan Isolator
The MK Electric Albany Plus range of 3 pole fan isolator features stylish curved design, the switches are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK fan switches are used for local isolation of fans, with or without timers. The terminals in the back of these 3 pole fan isolator have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative fan switches will look great in both contemporary and classic interiors.
3 Pole fan isolator
Flush mount
Without switchlock
Flush mount
Without switchlock
Standards
BS EN 60947-3: 1992
MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.
3-pin operated safety shutter on all sockets
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Current Rating | 10A |
Mount Type | Flush |
Series | Albany Plus |
Voltage Rating | 240V |
Finish | Satin |
Number of Modules | 1 |
Fixing Standard | BS Standard |
Length | 86mm |
Height | 86mm |