- RS Stock No.:
- 786-8991
- Mfr. Part No.:
- SW1
- Brand:
- PowerLED
30 In AU stock for next working day delivery
28 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$14.26
(exc. GST)
$15.69
(inc. GST)
Units | Per unit |
1 - 1 | $14.26 |
2 - 4 | $14.10 |
5 + | $13.80 |
- RS Stock No.:
- 786-8991
- Mfr. Part No.:
- SW1
- Brand:
- PowerLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Light Bars and Accessories CONNECT Series
The CONNECT series of slim line LED bars from PowerLED, are suitable for a wide range of lighting applications including: cabinet lighting, up lighting, accent lighting, etc. These LED light bars can be easily linked up in multiple configurations, using the PowerLED connectors, allowing up to 4 meters of lighting from 1 driver.
Slim line bar suitable for cabinet lighting, up lighting, accent lighting etc.
Easy installation, multiple configurations
Simple and safe low voltage on/off control
Reverse polarity protected
Simple link up capability, allowing up to 4 metres of lighting from 1 driver
Rugged Aluminium extrusion with easy fit mounting points
Suitable for 24VDC applications
Suitable for 24 VDC vehicle applications
Constant power technology, ensures balanced light output across each fitting
Easy installation, multiple configurations
Simple and safe low voltage on/off control
Reverse polarity protected
Simple link up capability, allowing up to 4 metres of lighting from 1 driver
Rugged Aluminium extrusion with easy fit mounting points
Suitable for 24VDC applications
Suitable for 24 VDC vehicle applications
Constant power technology, ensures balanced light output across each fitting
Note
Maximum single run 4 metres when using standard PS1 input cable and F180 connections.
PowerLED drivers and Connect connections must be used to provide power for the Connect series of LED light bars.
PowerLED drivers and Connect connections must be used to provide power for the Connect series of LED light bars.
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Cabinet Lighting Type | Light Bar |
Length | 49 mm |
Width | 12.3 mm |
Depth | 34 mm |
Current Rating | 3 A |
Series | Arteor |