- RS Stock No.:
- 340-0223
- Mfr. Part No.:
- 56SW110GY
- Brand:
- Schneider Electric
- RS Stock No.:
- 340-0223
- Mfr. Part No.:
- 56SW110GY
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
10A Rotary Switch
1 gang 1 way rotary switch suitable for normal and reactive loads eg. fluorescent lamps. Rotating switches give clear indication of status. Padlockable in OFF position.
Approvals
ENV1; ENV2; ENV5
Supplied with
M25
IP66 Watertight
Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications.
Synthetic gaskets provide IP66 protection
Manufactured from polycarbonate for maximum impact resistance
Manufactured from polycarbonate for maximum impact resistance
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
IP Rating | IP66 |
Voltage Rating | 250V |
Range | Grid Plus |
Series | 56 |
Length | 107mm |
Width | 101mm |
Depth | 80mm |