Legrand Black Push Button Light Switch, 1 Way
- RS Stock No.:
- 253-8833
- Mfr. Part No.:
- 069632
- Manufacturer:
- Legrand
View all Light Switches
On back order for despatch 16/02/2023, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 10
$307.39
(exc. GST)
$338.13
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $307.39 | $30.739 |
*price indicative |
- RS Stock No.:
- 253-8833
- Mfr. Part No.:
- 069632
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Specifications
Attribute | Value |
Switch Type | Square Push Button Operator |
Light Switch Type | Push Button Light Switch |
Range | Plexo |
Number of Poles | 1 |
Number of Ways | 1 |
Mount Type | Wall |
Current Rating | 10A |
IP Rating | IP55 |
Colour | Black |
Voltage Rating | 250V |