- RS Stock No.:
- 222-8200
- Mfr. Part No.:
- K4859 WHI
- Brand:
- MK Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 222-8200
- Mfr. Part No.:
- K4859 WHI
- Brand:
- MK Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Three Pole Fan Isolator 10A
Can be locked in the off position for safe routine maintenance or repair using locking mechanism (not supplied)
Antimicrobial properties which inhibit the growth of infectious diseases
Matching surface Backbox stock no. 222-8086
Antimicrobial properties which inhibit the growth of infectious diseases
Matching surface Backbox stock no. 222-8086
Standards
BSEN 60947-3
Standards
BSEN 60947-3
Supplied with
8888
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
Specifications
Attribute | Value |
---|---|
Colour | White |
Current Rating | 10A |
Number of Gangs | 1 |
Number of Poles | 3 |
IP Rating | IP2X |
Operating Voltage | 250V |
Series | Logic Plus |
Height | 86mm |
Width | 86mm |
Depth | 21mm |
Fixing Standard | BS Standard |
Material | Urea Formaldehyde |
Mount Type | Flush |