- RS Stock No.:
- 194-6681
- Mfr. Part No.:
- 067687L
- Brand:
- Legrand
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$25.205
(exc. GST)
$27.725
(inc. GST)
Units | Per unit | Per Box* |
10 + | $25.205 | $252.05 |
*price indicative |
- RS Stock No.:
- 194-6681
- Mfr. Part No.:
- 067687L
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
For illuminated function of Cat.Nos 0 770 02/12, 0 792 02/12, 0 770 32/42 and 0 792 32/42
Connected by direct mounting
White
12 V – 24 V – 48 V
AC and DC consumption: 12 V : 0.4 mA
24 V : 1.2 mA
48 V : 3.7 mA
Connected by direct mounting
White
12 V – 24 V – 48 V
AC and DC consumption: 12 V : 0.4 mA
24 V : 1.2 mA
48 V : 3.7 mA
Specifications
Attribute | Value |
---|---|
Insert Module Type | Light Indicator |
Colour | White |
Operating Voltage | 12 V, 24 V, 48V |
Series | Mosaic |
Related links
- Siemens Switch Insert Module 0.18mA, 5T Series
- Legrand Switch Insert Module Mosaic Series
- Siemens Orange Switch Insert Module 5T Series
- Legrand Switch Insert Module 3mA, Mosaic Series
- Siemens Orange Switch Insert Module 5TG7 Series
- Legrand Switch Insert Module 6A, Mosaic Series
- Legrand Switch Insert Module 10A, Mosaic Series
- Siemens Switch Insert Module 10A, 5TA2 Series