- RS Stock No.:
- 194-6621
- Mfr. Part No.:
- 079140L
- Brand:
- Legrand
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$39.846
(exc. GST)
$43.831
(inc. GST)
Units | Per unit | Per Box* |
10 + | $39.846 | $398.46 |
*price indicative |
- RS Stock No.:
- 194-6621
- Mfr. Part No.:
- 079140L
- Brand:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Mosaic Easy-Led 6A 250V push button or reversing push button ∼ 2 modules - matt black
Mosaic Easy-Led push-buttons or reversing push-buttons 6 A - 250 V ∼
Allows, depending on the wiring, to become a reversing pusher
1 mechanism makes it possible to make a function with indicator or standard
Becomes luminous with plug-in indicator ref. 0 676 86L in 230 V or ref. 0 676 87L in 12, 24 and 48 V
2 modules
Matte Black
Allows, depending on the wiring, to become a reversing pusher
1 mechanism makes it possible to make a function with indicator or standard
Becomes luminous with plug-in indicator ref. 0 676 86L in 230 V or ref. 0 676 87L in 12, 24 and 48 V
2 modules
Matte Black
The Legrand pushbutton or reversing pushbutton, allows depending on the wiring to become a reversing push button. A mechanism allows for an indicator or standard function. It can be mounted recessed or surface mounted and is to be fitted with finishing plates. Its 1-module changeover pushbutton with potential-free terminal, use the indicator light ref. 0 676 88L in phase wiring distributed or 0 679 89L.
Impact tests: IK 04
Penetration of solid / liquid bodies: IP 31 D
Mechanism housing: PC
Penetration of solid / liquid bodies: IP 31 D
Mechanism housing: PC
Specifications
Attribute | Value |
---|---|
Insert Module Type | Rocker Switch Grid Module |
Colour | Black |
Number of Poles | 2 |
Current Rating | 6A |
Number of Ways | 2 |
Operating Voltage | 250V |
Series | Mosaic |
Related links
- Texas Instruments PTH05050WAH DIP Module
- Busch Jaeger - ABB Switch Insert Module 10A
- MK Electric 2 Way White Switch Insert Module 10A, Logic Plus Series
- Legrand Rocker Light Switch Arteor
- MK Electric 1 Way White Switch Insert Module 20A, Grid Plus Series
- Legrand Black Roller Shutter Switch Mosaic Series
- ABB 2 Way Blue Switch Insert Module Future Linear Series
- Legrand White Switch Insert Module 10A, Mosaic Series