- RS Stock No.:
- 194-6619
- Mfr. Part No.:
- 079240L
- Brand:
- Legrand
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 10)
$38.163
(exc. GST)
$41.979
(inc. GST)
Units | Per unit | Per Box* |
10 + | $38.163 | $381.63 |
*price indicative |
- RS Stock No.:
- 194-6619
- Mfr. Part No.:
- 079240L
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Automatic terminals, no tool required
One-way pushbuttons
Alu - 2 modules
One-way pushbuttons
Alu - 2 modules
Specifications
Attribute | Value |
---|---|
Insert Module Type | Rocker Switch Grid Module |
Number of Poles | 1 |
Current Rating | 6A |
Operating Voltage | 250V |
Series | Mosaic |
Related links
- Legrand White Switch Insert Module 6A, Mosaic Series
- Legrand 2 Way Black Switch Insert Module 6A, Mosaic Series
- Legrand White Switch Insert Module Mosaic Series
- Legrand 2 Way White Switch Insert Module 6A, Mosaic Series
- Legrand Switch Insert Module Mosaic Series
- Legrand 1 Way Black Switch Insert Module 6A, Mosaic Series
- Legrand Switch Insert Module 3mA, Mosaic Series
- Legrand Switch Insert Module 10A, Mosaic Series