- RS Stock No.:
- 194-6613
- Mfr. Part No.:
- 077034L
- Brand:
- Legrand
- RS Stock No.:
- 194-6613
- Mfr. Part No.:
- 077034L
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Pushbuttons 6 A - 250 V∼
Automatic terminals, no tool required
Illuminated two-way push-button with free terminal
White - 1 module
Automatic terminals, no tool required
Illuminated two-way push-button with free terminal
White - 1 module
Specifications
Attribute | Value |
---|---|
Insert Module Type | Rocker Switch Grid Module |
Colour | White |
Number of Poles | 1 |
Current Rating | 6A |
Number of Ways | 2 |
Operating Voltage | 250V |
Series | Mosaic |
Related links
- Legrand White Switch Insert Module 6A, Mosaic Series
- Legrand 2 Way Black Switch Insert Module 6A, Mosaic Series
- Legrand White Switch Insert Module Mosaic Series
- Legrand Switch Insert Module Mosaic Series
- Legrand 1 Way Black Switch Insert Module 6A, Mosaic Series
- Legrand 2 Way White Switch Insert Module 10A, Mosaic Series
- Legrand 2 Way White Switch Insert Module 20A, Mosaic Series
- Legrand Switch Insert Module 6A, Mosaic Series