- RS Stock No.:
- 194-6554
- Mfr. Part No.:
- 077021L
- Brand:
- Legrand
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$90.57
(exc. GST)
$99.63
(inc. GST)
Units | Per unit | Per Box* |
10 + | $90.57 | $905.70 |
*price indicative |
- RS Stock No.:
- 194-6554
- Mfr. Part No.:
- 077021L
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
All two-way switches with indicator have a terminal for neutral connection and have to be equipped with an indicator
Screw terminals
White - 2 modules
White - 2 modules
Specifications
Attribute | Value |
---|---|
Insert Module Type | Rocker Switch Grid Module |
Colour | White |
Current Rating | 10A |
Operating Voltage | 250V |
Series | Mosaic |
Related links
- Legrand White Switch Insert Module 6A, Mosaic Series
- Legrand White Switch Insert Module Mosaic Series
- Legrand Switch Insert Module Mosaic Series
- Legrand 2 Way Black Switch Insert Module 10A, Mosaic Series
- Legrand 1 Way Black Switch Insert Module 10A, Mosaic Series
- Legrand 2 Way Switch Insert Module 10A, Mosaic Series
- Legrand 2 Way White Switch Insert Module 10A, Mosaic Series
- Legrand Switch Insert Module 10A, Mosaic Series