Grey 10 A Flush, Surface Mount Rocker Light Switch, 2 Way Screwless, 1 Gang NF, 250 V ac 40mm IP55 60mm 1

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Mureva Styl - two-way switch flush & surface mounting – grey

Specifications
Attribute Value
Switch Type Rocker
Range Mureva Styl
Number of Gangs 1
Number of Ways 2
Mount Type Flush, Surface
Current Rating 10 A
IP Rating IP55
Colour Grey
Voltage Rating 250 V ac
Faceplate Fixing Screwless
Minimum Box Depth 60mm
Fixing Standard NF
Number of Modules 1
Length 71 mm
Height 40mm
Width 71 mm
45 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 10.76
(exc. GST)
$ 11.84
(inc. GST)
units
Per unit
1 - 9
$10.76
10 +
$9.69
Related Products
When body heat is detected, the load is ...
Description:
When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications. Available in pushbutton, touch activated or splashproofRequires permanent ...
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...
When body heat is detected, the load is ...
Description:
When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications. Occupancy detector range up to 7 metres Adjustable ...
A comprehensive range of tough, impact resistant, surface ...
Description:
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home ...