- RS Stock No.:
- 161-1278
- Mfr. Part No.:
- MUR35026
- Brand:
- Schneider Electric
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$17.01
(exc. GST)
$18.71
(inc. GST)
Units | Per unit |
1 - 9 | $17.01 |
10 + | $15.83 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 161-1278
- Mfr. Part No.:
- MUR35026
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Schneider Electric Light Switch, 10A Current Rating, 64mm Height - MUR Series - MUR35026
Easily brighten up your space with this light switch from Schneider Electric. It has a simple push button mechanism that lets you turn lights on and off in domestic, industrial and office settings. The sturdy ABS body stands fast against corrosion, abrasion and impact so it's reliable in demanding conditions. This device is surface-mounted, which means it's easy to access and maintain. An IP55 rating indicates limited protection from dust and low-pressure water jets from any direction, so you can use it indoors and outside.
Features & Benefits
• Accepts rigid, flexible and stranded conductors for versatile setup
• Current rating of 10A for use with high-power applications
• Compact dimensions of 76 (L) x 76 (W) x 64mm (H) for easy installation in narrow spaces
• Cable entry point accommodates wire diameters between 6 and 20mm for versatility
• Dark grey colour looks discreet and hides fingerprint marks
• Current rating of 10A for use with high-power applications
• Compact dimensions of 76 (L) x 76 (W) x 64mm (H) for easy installation in narrow spaces
• Cable entry point accommodates wire diameters between 6 and 20mm for versatility
• Dark grey colour looks discreet and hides fingerprint marks
Applications
• Residential buildings
• Industrial facilities
• Educational institutions
• Industrial facilities
• Educational institutions
Is this switch flame-retardant?
Yes, the ABS body has self-extinguishing properties that stall the spread of flames in the event of a fire.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Voltage Rating | 250V |
IP Rating | IP55 |
Series | Mureva Styl |
Better World Verification | Green Premium |
Better World Product | Yes |
Manufacturer Part No. | MUR35026 |
Panel Cut Out Width | 76mm |
Panel Cut Out Height | 64mm |