Grey 10 A Surface Mount Rocker Light Switch, 2 Way Screwless, 2 Gang NF, 250 V ac 64mm IP55 64mm 1

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Mureva Styl - double two-way switch - surface mounting – grey

Specifications
Attribute Value
Switch Type Rocker
Range Mureva Styl
Number of Gangs 2
Number of Ways 2
Mount Type Surface
Current Rating 10 A
IP Rating IP55
Colour Grey
Voltage Rating 250 V ac
Faceplate Fixing Screwless
Height 64mm
Number of Modules 1
Minimum Box Depth 64mm
Width 76 mm
Fixing Standard NF
Length 76 mm
22 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 38.09
(exc. GST)
$ 41.90
(inc. GST)
units
Per unit
1 - 9
$38.09
10 +
$34.29
Related Products
A comprehensive range of tough, impact resistant, surface ...
Description:
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home ...
MK Masterseal range of water tight accessories are ...
Description:
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white ...
MK Masterseal range of water tight accessories are ...
Description:
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white ...
Quality controlled manufacturing combined with competitive pricing make ...
Description:
Quality controlled manufacturing combined with competitive pricing make this metalclad range ideal for industrial, commercial and workshop applications. Manufactured from mild steel. Available in single or double gang versionsSuitable for fluorescent and inductive loadsTwo way switchingASTA approved.