- RS Stock No.:
- 491-759
- Mfr. Part No.:
- 56892 BLK
- Brand:
- MK Electric
- RS Stock No.:
- 491-759
- Mfr. Part No.:
- 56892 BLK
- Brand:
- MK Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
20A Switch Modules
Suitable for resistive and inductive loads and indicator modules
Fully backed out angled terminals for easy wiring
Fully backed out angled terminals for easy wiring
Standards
BS 3676 (Pt. 1: 1989); BSEN 60309
Supplied with
8888
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
IP56-IP65 (dependant on product) rated against dust, water and impact up to 500g
Wide operating temperature range -5°C to + 40°C
Wide operating temperature range -5°C to + 40°C
Specifications
Attribute | Value |
---|---|
Insert Module Type | Rocker Switch Grid Module |
Colour | Black |
Number of Poles | 1 |
Current Rating | 20A |
Number of Ways | 2 |
Series | Grid Plus |
Related links
- Plastic Green Bucket Lid
- MK Electric 1 Way Black Switch Insert Module 20A, Grid Plus Series
- Legrand 2 Way Black Switch Insert Module 6A, Mosaic Series
- Legrand White Switch Insert Module Mosaic Series
- Siemens Switch Insert Module 0.18mA, 5T Series
- Legrand Switch Insert Module Mosaic Series
- Legrand 2 Way Black Switch Insert Module 10A, Mosaic Series
- Siemens Orange Switch Insert Module 5T Series