- RS Stock No.:
- 494-6837
- Mfr. Part No.:
- BKT 21M-002-P-S4
- Brand:
- BALLUFF
Discontinued product
- RS Stock No.:
- 494-6837
- Mfr. Part No.:
- BKT 21M-002-P-S4
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
Product Details
BOS 21M - contrast scanner
Contrast scanner with impact-resistant metal housing
Terminal connector can be rotated through 270 °
Sensitivity control
LED status display
Terminal connector can be rotated through 270 °
Sensitivity control
LED status display
Approvals
CE, UL
Specifications
Attribute | Value |
---|---|
Detection Range | 21 mm |
Light Source | White Light |
Output Type | PNP |
Maximum Current | 100 mA |
Switching Frequency | 5 kHz |
Electrical Connection | M12 Connector |
Supply Voltage | 10 → 30 V |
LED Status Display | Yes |
Housing Material | Nickel Plated Gadolinium Zinc |
IP Rating | IP67 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |