- RS Stock No.:
- 413-829
- Mfr. Part No.:
- 050-310
- Brand:
- Smartscan
Discontinued product
- RS Stock No.:
- 413-829
- Mfr. Part No.:
- 050-310
- Brand:
- Smartscan
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
T4 Series, Type 4, Finger or Hand Protection
Simple installation and alignment with diagnostic indicators
Automatic / manual restart modes
Robust IP65 enclosure
Adjustable mounting brackets (included)
External Device Monitoring (EDM)
Dual channel, fail safe electronic outputs
Mute and status outputs (non-safety)
2 x mute inputs
Safety category 4
Typical applications include: press brakes, mechanical presses, wood working machines, guillotines, metal folding machines and robotic work cells
Automatic / manual restart modes
Robust IP65 enclosure
Adjustable mounting brackets (included)
External Device Monitoring (EDM)
Dual channel, fail safe electronic outputs
Mute and status outputs (non-safety)
2 x mute inputs
Safety category 4
Typical applications include: press brakes, mechanical presses, wood working machines, guillotines, metal folding machines and robotic work cells
Note
In addition to the light curtain all Smartscan T4 Series systems require 2 interconnect cables (1 cable for the transmitter and 1 cable for the receiver), these are not included and must be purchased separately. Relay output can be provided via the Smartscan multifunction safety unit stock no. 382-2055 which can be purchased separately.
Standards
BS EN 61496-1 & BS IEC 61496-2 Type 4
Warning
These devices must be installed and used in accordance with the installation and operating instructions supplied with each product.
Light Curtain
Specifications
Attribute | Value |
---|---|
Series | T4 |
Beam Resolution | 30mm |
Component Type | Receiver, Sender |
Safety Type | 4 |
SIL IEC 61508 | 3 |
PL EN ISO 13849-1 | e |
Number of Beams | 60 |
Protective Height | 1491mm |
Minimum Scanning Distance | 0.5m |
Maximum Scanning Distance | 6m |
Maximum Response Time | 20 ms |
Height | 1667mm |
Supply Voltage | 24 V dc |
Length | 45mm |
Application | Body, Finger, Hand |
Terminal Type | 8-Pin M12 Connector |
Features | EDM |
Dimensions | 55 x 45 x 1667 mm |
Width | 55mm |