- RS Stock No.:
- 492-4950
- Mfr. Part No.:
- M20S-03140A122
- Brand:
- Sick
Discontinued product
- RS Stock No.:
- 492-4950
- Mfr. Part No.:
- M20S-03140A122
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
M2000, Type 2, Perimeter & Access Protection
M2000 2 and 3 beam devices are used for perimeter and access guarding where risk assessment shows that a category 2 device (according to EN 954) offers a suitable level of safety. The M2000 is a Type 2 IEC 61508 safety device and as such, is testable.
Features
Simple assembly and alignment
Short response time (8ms)
Optical synchronisation between sender and receiver
External device mounting
Alignment Aid
2 OSSD Outputs
Seven segment display and LEDs for status/diagnostic information
EDM (External device monitoring)
M12 connectors
Protection rating IP65
Connection cable, mounting kit and safety relay also available
Short response time (8ms)
Optical synchronisation between sender and receiver
External device mounting
Alignment Aid
2 OSSD Outputs
Seven segment display and LEDs for status/diagnostic information
EDM (External device monitoring)
M12 connectors
Protection rating IP65
Connection cable, mounting kit and safety relay also available
Applications
Robot systems
Palletising systems
Warehousing and materials handling
Package and bottling industry
Assembly lines
Quarrying industry
Palletising systems
Warehousing and materials handling
Package and bottling industry
Assembly lines
Quarrying industry
Note
Installation and operation of this safety device must be in strict accordance with accompanying operating instruction. Further guidance on the use of Active Opto-electronic Protective Devices (AOPD) is available from Health & Safety Executive guidance note HSG180.
Perimeter and Access Guard
Specifications
Attribute | Value |
---|---|
Series | M2000 |
Component Type | Sender |
Maximum Scanning Distance | 25m |
Minimum Scanning Distance | 0m |
Safety Type | 2 |
SIL IEC 61508 | 2 |
PL EN ISO 13849-1 | d |
Number of Beams | 3 |
Terminal Type | Plug |
Protective Height | 800mm |
Features | Beam Coding, EDM |
Application | Body |