Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 2 Beam(s), 500mm Resolution
- RS Stock No.:
- 127-8323
- Mfr. Part No.:
- XUSL4E2BB051L
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 30/07/2024
Added
Price (ex. GST) 1 Pair
$2,772.96
(exc. GST)
$3,050.26
(inc. GST)
Pair(s) | Per Pair |
1 + | $2,772.96 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 127-8323
- Mfr. Part No.:
- XUSL4E2BB051L
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Schneider Preventa XUSL Safety Light Beams
Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Features & Benefits
Automatic or Manual start
IP65/67 rated
IP65/67 rated
Perimeter and Access Guard
Specifications
Attribute | Value |
---|---|
Range | Preventa |
Series | XUSL4E |
Beam Resolution | 500mm |
Component Type | Receiver, Transmitter |
Safety Type | 4 |
SIL IEC 61508 | 3 |
PL EN ISO 13849-1 | e |
Number of Beams | 2 |
Protective Height | 510mm |
Minimum Scanning Distance | 3m |
Maximum Scanning Distance | 10 m, 20 m |
Maximum Response Time | 2.5 ms |
Length | 31mm |
Height | 653mm |
Supply Voltage | 24 V dc |
Terminal Type | 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) |
Features | 2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs |
Application | Body |
Dimensions | 31 x 29.4 x 653 mm |
Width | 29.4mm |
Related links
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Telemecanique Sensors XUSL4M Series Preventa Light Curtain...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Telemecanique Sensors XUSL2E Series Preventa Light Curtain...
- ABB Orion1 Series Light Curtain Receiver 2 Beam(s), 515mm Resolution
- ABB Orion2 Series Light Curtain Receiver 2 Beam(s), 515mm Resolution