- RS Stock No.:
- 271-552
- Mfr. Part No.:
- M40E-025023RB0
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,870.30
(exc. GST)
$2,057.33
(inc. GST)
Units | Per unit |
1 + | $1,870.30 |
- RS Stock No.:
- 271-552
- Mfr. Part No.:
- M40E-025023RB0
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
M4000, Type 4, Perimeter and Access Protection
The M4000 2 and 3 beam devices are used for perimeter and access guarding where the hazard is considered high risk, requiring a safety device according to EN954 Category 4. The M4000 is certified according to IEC 61508 SIL3 and EN 61496-1&2. Where protection is required from floor level, 3 beam systems are generally recommended, with the first beam positioned 300mm above the floor.
Applications:
Access guarding, Perimeter guarding, Palletisers/wrappers, Punching machines and Robot cells
Features:
Simple assembly and alignment
External device monitoring (EDM)
Receiver end caps have integrated LED which can be viewed 360°
Remote Muting switching amplifier 271-518 (UE403)
For volt-free contacts use safety relay 271-502 (UE10)
2 PNP OSSD outputs, monitored
External device monitoring (EDM)
Receiver end caps have integrated LED which can be viewed 360°
Remote Muting switching amplifier 271-518 (UE403)
For volt-free contacts use safety relay 271-502 (UE10)
2 PNP OSSD outputs, monitored
Note
Sender and receiver sold individually
Optional deflection mirrors or columns available separately, plus a laser alignment aid and bracket for configuring the mirrors
Mounting kit available separately (4 pivoting fastenings)
Optional deflection mirrors or columns available separately, plus a laser alignment aid and bracket for configuring the mirrors
Mounting kit available separately (4 pivoting fastenings)
Standards
IEC 61508, EN61496-1&2, EN954
Approvals
CE, cULus
Perimeter and Access Guard
Specifications
Attribute | Value |
---|---|
Series | M4000 |
Component Type | Receiver |
Safety Type | 4 |
SIL IEC 61508 | 3 |
PL EN ISO 13849-1 | e |
Number of Beams | 2 |
Protective Height | 500mm |
Minimum Scanning Distance | 0.5m |
Maximum Scanning Distance | 70m |
Maximum Response Time | 10 ms |
Application | Body |
Terminal Type | Hirschmann Plug |
Features | ADO, Beam Coding, EDM, Muting, RES, SDL Interface |
Related links
- Cutting Mats
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Sick deTem2 Core Series Light Curtain Receiver 500mm Resolution
- Sick deTem4 Core Series Light Curtain Receiver 500mm Resolution
- Sick M4000 Series Light Curtain Receiver, 3 Beam(s)