- RS Stock No.:
- 702-7566
- Brand:
- RS PRO
34 In AU stock for next working day delivery
174 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$44.42
(exc. GST)
$48.86
(inc. GST)
Units | Per unit |
1 - 4 | $44.42 |
5 + | $36.56 |
- RS Stock No.:
- 702-7566
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Zinc Plated Steel Tapered Handle, M10 x 15 mm
From our reliable RS PRO series, these tapered levers offer a comfortable grip for easy and responsive manipulation.
They boast a robust design from premium materials. The handles are made from phenolic plastic, a compound that's exceptionally heat resistant. This also offers protection from oils and greases. Measuring 113 mm, there's ample room to hold onto them. What's more, the shafts are made from high-quality steel for strength and durability and theyre zinc plated. This provides resistance to corrosion and high-temperature tolerance. With an operating temperature range of -30 to + 140°C, theyre well-suited for use with cooking equipment or in other extreme temperature environments.
No hazardous substance is present above 0.1% so theyre RoHS compliant and meet EU guidelines. This product is useful for a wide variety of applications, including machine and garden tools, grills, and wood stoves.
They boast a robust design from premium materials. The handles are made from phenolic plastic, a compound that's exceptionally heat resistant. This also offers protection from oils and greases. Measuring 113 mm, there's ample room to hold onto them. What's more, the shafts are made from high-quality steel for strength and durability and theyre zinc plated. This provides resistance to corrosion and high-temperature tolerance. With an operating temperature range of -30 to + 140°C, theyre well-suited for use with cooking equipment or in other extreme temperature environments.
No hazardous substance is present above 0.1% so theyre RoHS compliant and meet EU guidelines. This product is useful for a wide variety of applications, including machine and garden tools, grills, and wood stoves.
Features and Benefits
Black tapered levers
Shafts made from zinc-plated steel
Handles made from phenolic plastic
Abrasion, corrosion, and heat resistant
Male M10 thread
Insert length of 15 mm
Length of 113 mm
RoHS compliant
Shafts made from zinc-plated steel
Handles made from phenolic plastic
Abrasion, corrosion, and heat resistant
Male M10 thread
Insert length of 15 mm
Length of 113 mm
RoHS compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Lever Type | Tapered Handle |
Thread Gender | Male |
Thread Size | M10 |
Thread/Insert Length | 15mm |
Handle Material | Phenolic |
Shaft Material | Steel |
Insert Material | Zinc Plated Steel |
Length | 113mm |
Colour | Black |
Related links
- Insertion & Extraction Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Plated Steel Tapered Handle, M12 x 23mm
- RS PRO Zinc Plated Steel Tapered Handle, M8 x 12mm
- RS PRO Tapered Handle, M10 x 15mm