- RS Stock No.:
- 144-3615
- Brand:
- RS PRO
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$137.35
(exc. GST)
$151.09
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $137.35 | $68.675 |
5 + | $113.03 | $56.515 |
*price indicative |
- RS Stock No.:
- 144-3615
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stainless steel polished handle and stainless steel thread. Allen key fixing screw. 42 / 65 / 78 / 92 / 108mm length. M6x20mm up to M16x40mm.
Stainless steel heavy duty indexed clamping handle and ratchet. Stainless steel threads.
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Male |
Thread Size | M10 |
Thread/Insert Length | 40mm |
Handle Material | Stainless Steel |
Insert Material | Stainless Steel |
Length | 78mm |
Colour | Silver |
Related links
- RS PRO Clamping Lever, M10 x 40mm
- RS PRO Stainless Steel Clamping Lever, M10 x 18mm
- RS PRO Steel Clamping Lever, M10 x 14mm
- RS PRO Stainless Steel Clamping Lever, M10 x 12mm
- RS PRO Steel Clamping Lever, M10 x 18mm
- RS PRO Tension Lever, M10 x 40mm
- RS PRO Steel Clamping Lever, M10 x 12mm
- RS PRO Steel Clamping Lever, M10 x 16mm