- RS Stock No.:
- 144-3612
- Brand:
- RS PRO
- RS Stock No.:
- 144-3612
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Stainless Steel Clamping Lever, M8 x 50 mm
Made from 304-grade stainless steel, this clamp lever offers both strength and resistance to corrosion. The ratchet handle is ergonomically designed to make it easy to use in hard-to-reach or confined spaces.
This lever has an M8 thread size and a thread length of 50 mm. The handle has an internal ratchet system with a serrated drive that locks the handle in place. Pulling the lever upwards disconnects the serrated mechanism, allowing the lever to be rotated freely. Pushing the lever down engages the serrated drive, allowing for easy manual tightening or loosening of screws.
This type of clamp is particularly useful when machinery must be swapped over or maintained regularly. Using this clamp eliminates the need for any special tools or wrenches. It also allows screws to be released or tightened quickly, which reduces valuable machine downtime.
This lever has an M8 thread size and a thread length of 50 mm. The handle has an internal ratchet system with a serrated drive that locks the handle in place. Pulling the lever upwards disconnects the serrated mechanism, allowing the lever to be rotated freely. Pushing the lever down engages the serrated drive, allowing for easy manual tightening or loosening of screws.
This type of clamp is particularly useful when machinery must be swapped over or maintained regularly. Using this clamp eliminates the need for any special tools or wrenches. It also allows screws to be released or tightened quickly, which reduces valuable machine downtime.
Features and Benefits
Clamping lever with handle lock
Handle and insert made from 304-grade stainless steel
Silver in colour
Male thread gender
Thread size of M8
Thread length of 50 mm
Handle length of 65 mm
Handle and insert made from 304-grade stainless steel
Silver in colour
Male thread gender
Thread size of M8
Thread length of 50 mm
Handle length of 65 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Male |
Thread Size | M8 |
Thread/Insert Length | 50mm |
Handle Material | Stainless Steel |
Insert Material | Stainless Steel |
Length | 65mm |
Colour | Silver |
Related links
- RS PRO Stainless Steel Clamping Lever, M8 x 40mm
- RS PRO Stainless Steel Clamping Lever, M8 x 20mm
- RS PRO Stainless Steel Clamping Lever, M8 x 32mm
- RS PRO Stainless Steel Clamping Lever, M8 x 16mm
- RS PRO Stainless Steel Clamping Lever, M8 x 15mm
- RS PRO Stainless Steel Clamping Lever, M8 x 12mm
- RS PRO Stainless Steel Clamping Lever, M8 x 25mm
- RS PRO Stainless Steel Clamping Lever, M8 x 10mm