- RS Stock No.:
- 144-3609
- Brand:
- RS PRO
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$115.23
(exc. GST)
$126.75
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $115.23 | $57.615 |
5 + | $94.84 | $47.42 |
*price indicative |
- RS Stock No.:
- 144-3609
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Stainless Steel Clamping Lever, M8 x 25 mm
Make the tightening or loosening of screws easier with this clamping lever from RS PRO. It increases work efficiency, as tools such as wrenches and spanners aren't needed.
The design of this fastener means you can screw or unscrew components in confined areas because a full 360-degree rotation of the lever isn't necessary. It's made from high-strength stainless steel, so you can apply the maximum amount of turning force without the risk of the fastener cracking or breaking. This metal also doesn't easily rust thanks to its high resistance to corrosion, making it an ideal choice in environments where moisture may be present.
Use this clamping lever in any area of a workshop or factory where screws are frequently handled, such as at equipment changeovers. It's also useful for adjusting shafts and for fixing workpieces. For additional peace of mind, this RS PRO fastener comes with a 3-year warranty.
The design of this fastener means you can screw or unscrew components in confined areas because a full 360-degree rotation of the lever isn't necessary. It's made from high-strength stainless steel, so you can apply the maximum amount of turning force without the risk of the fastener cracking or breaking. This metal also doesn't easily rust thanks to its high resistance to corrosion, making it an ideal choice in environments where moisture may be present.
Use this clamping lever in any area of a workshop or factory where screws are frequently handled, such as at equipment changeovers. It's also useful for adjusting shafts and for fixing workpieces. For additional peace of mind, this RS PRO fastener comes with a 3-year warranty.
Features and Benefits
Silver colour
Handle made from stainless steel
Insert made from stainless steel
Length of 65 mm
Male thread
M8 thread size
Thread/insert length of 25 mm
Handle made from stainless steel
Insert made from stainless steel
Length of 65 mm
Male thread
M8 thread size
Thread/insert length of 25 mm
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Male |
Thread Size | M8 |
Thread/Insert Length | 25mm |
Handle Material | Stainless Steel |
Insert Material | Stainless Steel |
Length | 65mm |
Colour | Silver |
Related links
- RS PRO Stainless Steel Clamping Lever, M8 x 40mm
- RS PRO Stainless Steel Clamping Lever, M8 x 20mm
- RS PRO Stainless Steel Clamping Lever, M8 x 50mm
- RS PRO Stainless Steel Clamping Lever, M8 x 32mm
- RS PRO Stainless Steel Clamping Lever, M8 x 16mm
- RS PRO Stainless Steel Clamping Lever, M8 x 15mm
- RS PRO Stainless Steel Clamping Lever, M8 x 12mm
- RS PRO Stainless Steel Clamping Lever, M8 x 10mm