- RS Stock No.:
- 144-3607
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$92.50
(exc. GST)
$101.75
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $92.50 | $46.25 |
5 + | $76.13 | $38.065 |
*price indicative |
- RS Stock No.:
- 144-3607
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stainless steel polished handle and stainless steel thread. Allen key fixing screw. 42 / 65 / 78 / 92 / 108mm length. M6x20mm up to M16x40mm.
Stainless steel heavy duty indexed clamping handle and ratchet. Stainless steel threads.
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Male |
Thread Size | M8 |
Thread/Insert Length | 16mm |
Handle Material | Stainless Steel |
Insert Material | Stainless Steel |
Length | 65mm |
Colour | Silver |
Related links
- RS PRO Stainless Steel Clamping Lever, M8 x 40mm
- RS PRO Stainless Steel Clamping Lever, M8 x 20mm
- RS PRO Stainless Steel Clamping Lever, M8 x 50mm
- RS PRO Stainless Steel Clamping Lever, M8 x 32mm
- RS PRO Stainless Steel Clamping Lever, M8 x 15mm
- RS PRO Stainless Steel Clamping Lever, M8 x 12mm
- RS PRO Stainless Steel Clamping Lever, M8 x 25mm
- RS PRO Stainless Steel Clamping Lever, M8 x 10mm