- RS Stock No.:
- 144-3591
- Brand:
- RS PRO
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 2
$270.43
(exc. GST)
$297.47
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $270.43 | $135.215 |
5 + | $222.56 | $111.28 |
*price indicative |
- RS Stock No.:
- 144-3591
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stainless steel polished handle and stainless steel insert. Allen key fixing screw. 42 / 65 / 78 / 92 / 108mm length. M5 up to M16.
Stainless steel heavy duty indexed clamping handle and ratchet. Stainless steel threads.
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Female |
Thread Size | M12 |
Handle Material | Stainless Steel |
Insert Material | Stainless Steel |
Length | 108mm |
Colour | Silver |
Related links
- RS PRO Stainless Steel Clamping Lever, M12 x 25mm
- RS PRO Stainless Steel Clamping Lever, M12 x 40mm
- RS PRO Stainless Steel Clamping Lever, M12 x 32mm
- RS PRO Stainless Steel Clamping Lever, M12 x 63mm
- RS PRO Steel Clamping Lever, M12 x 18mm
- RS PRO Stainless Steel Clamping Lever, M12 x 18mm
- RS PRO Stainless Steel Clamping Lever, M12 x 16mm
- RS PRO Steel Clamping Lever, M12 x 16mm