- RS Stock No.:
- 859-307
- Mfr. Part No.:
- 4005
- Brand:
- Elesa
54 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.54
(exc. GST)
$45.69
(inc. GST)
Units | Per unit |
1 + | $41.54 |
- RS Stock No.:
- 859-307
- Mfr. Part No.:
- 4005
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
Handle/Lever Style B
Black phenolic handled levers with a male thread which are resistant to chemicals. The shaft is manufactured from steel with a matt chrome plated finish.
Specifications
Attribute | Value |
---|---|
Lever Type | Lever Arm |
Thread Gender | Male |
Thread Size | M8 |
Thread/Insert Length | 11mm |
Handle Material | Duroplast |
Shaft Material | Steel |
Length | 137mm |
Colour | Black |