- RS Stock No.:
- 859-234
- Mfr. Part No.:
- 3601
- Brand:
- Elesa
- RS Stock No.:
- 859-234
- Mfr. Part No.:
- 3601
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Handle/Lever Style A
Black phenolic handled levers with a male thread which are resistant to chemicals. The shaft is manufactured from steel with a matt chrome plated finish.
Specifications
Attribute | Value |
---|---|
Lever Type | Lever Arm |
Thread Gender | Male |
Thread Size | M10 |
Thread/Insert Length | 14mm |
Handle Material | Duroplast |
Shaft Material | Steel |
Length | 102mm |
Colour | Black |