- RS Stock No.:
- 686-200
- Brand:
- RS PRO
156 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 6)
$8.532
(exc. GST)
$9.385
(inc. GST)
Units | Per unit | Per Pack* |
6 - 24 | $8.532 | $51.192 |
30 + | $7.022 | $42.132 |
*price indicative |
- RS Stock No.:
- 686-200
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phenolic Tapered Handles
Zinc plated male studs or moulded female threaded options
Resistant to most industrial chemicals and ultra-violet light
Gloss Black
Temperature range -30 to +140°C
Resistant to most industrial chemicals and ultra-violet light
Gloss Black
Temperature range -30 to +140°C
Standards
BS771
Specifications
Attribute | Value |
---|---|
Lever Type | Tapered Handle |
Thread Gender | Male |
Thread Size | M5 |
Thread/Insert Length | 5mm |
Handle Material | Wood Reinforced Phenolic |
Shaft Material | Steel |
Length | 40mm |
Colour | Black |
Related links
- Plain Stainless Steel Hex Socket Set M5 x 5mm Grub Screw
- Plain Stainless Steel Hex M5 x 5mm Grub Screw
- Black, Self-Colour Steel Hex Socket Set M5 x 5mm Grub Screw
- RS PRO Tapered Handle, M6 x 6mm
- RS PRO Tapered Handle, M8 x 12mm
- RS PRO Tapered Handle, M6 x 10mm
- RS PRO Tapered Handle, M8 x 10mm
- RS PRO Tapered Handle, M8 x 8mm