- RS Stock No.:
- 478-816
- Brand:
- RS PRO
42 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$44.96
(exc. GST)
$49.46
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $44.96 | $89.92 |
10 + | $37.00 | $74.00 |
*price indicative |
- RS Stock No.:
- 478-816
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Clamping Lever, M8 x 16 mm
Use this RS PRO steel clamping lever to help you to tighten your clamp to the required level of pressure. This clamping lever is commonly used to alter the height of stands or metal framing.
The lever can be pulled up and disconnected from the clamp to protect it from accidental turning. It's easy to activate the lever again by pushing it down to engage the serrated drive mechanism. The handle is made from a durable die-cast zinc material that will keep its shape, even with constant use. It's also highly resistant to buildups of rust, so you can be confident that it won't firm up or corrode over time.
This dependable lever is often used as a way of quickly releasing machine components for maintenance and repair purposes. It comes with an Allen key so you can fix it in place quickly and easily.
The lever can be pulled up and disconnected from the clamp to protect it from accidental turning. It's easy to activate the lever again by pushing it down to engage the serrated drive mechanism. The handle is made from a durable die-cast zinc material that will keep its shape, even with constant use. It's also highly resistant to buildups of rust, so you can be confident that it won't firm up or corrode over time.
This dependable lever is often used as a way of quickly releasing machine components for maintenance and repair purposes. It comes with an Allen key so you can fix it in place quickly and easily.
Features and Benefits
Clamping lever
Black colour
Die-cast zinc handle
Length of 65 mm
Steel shaft material
Male thread gender
M8 thread size
Thread/insert length of 16 mm
Black colour
Die-cast zinc handle
Length of 65 mm
Steel shaft material
Male thread gender
M8 thread size
Thread/insert length of 16 mm
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Male |
Thread Size | M8 |
Thread/Insert Length | 16mm |
Handle Material | Die Cast Zinc |
Shaft Material | Steel |
Length | 65mm |
Colour | Black |