RS PRO Clamp Lever, M10 x 20mm

  • RS Stock No. 478-793
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Adjustable Clamp Lever - Coloured

Designed for repetitive fixing or clamping
Manufactured in tough, glass filled nylon

//media.rs-online.com/t_line/L0478797-01.gif
//media.rs-online.com/t_line/L0478822-01.gif
Specifications
Attribute Value
Lever Type Clamping Lever
Thread Gender Male
Thread Size M10
Thread/Insert Length 20mm
Handle Material Fibreglass Reinforced Nylon
Shaft Material Stainless Steel
Length 83mm
Colour Black
42 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$ 8.975
(exc. GST)
$ 9.873
(inc. GST)
units
Per unit
Per Pack*
2 +
$8.975
$17.95
*price indicative
Related Products
For heavy duty fixing and clamping applicationsPull lever ...
Description:
For heavy duty fixing and clamping applicationsPull lever to disengage, swivel to clamping position, release to re-engageBlack Oxide finish.
From RS Pro, a range of diecast zinc ...
Description:
From RS Pro, a range of diecast zinc clamping levers with a steel metric male thread. Clamping levers, also known as clamping handles are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. ...
Stainless steel polished handle and stainless steel thread. ...
Description:
Stainless steel polished handle and stainless steel thread. Allen key fixing screw. 42 / 65 / 78 / 92 / 108mm length. M6x20mm up to M16x40mm.
15% glass filled Nylon 6 with a matt ...
Description:
15% glass filled Nylon 6 with a matt finish which will not chipMale type has an A2 stainless steel threaded stud, the female type has threads cut directly into the nylon handleResistant to most industrial chemicals, UV light and water ...