- RS Stock No.:
- 478-513
- Brand:
- RS PRO
8 In AU stock for next working day delivery
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$22.265
(exc. GST)
$24.491
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $22.265 | $44.53 |
10 + | $18.335 | $36.67 |
*price indicative |
- RS Stock No.:
- 478-513
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Steel Clamping Lever, M8 x 10 mm
Need to twist a connected clamp firmly in place? Turn to this steel clamping lever from the RS PRO range. Simply pull the lever up to disconnect the twisting mechanism and ensure that the clamp won't become accidentally loosened. When you want to re-engage the lever, push it back down and the serrated drive will enable you to loosen or tighten the screw as required.
The lever is crafted from reinforced nylon for high compressive and tensile strength. This means you won't need to worry about it snapping even if it's twisted tightly. The component also has fibreglass reinforcement that's designed to absorb impact vibration, reducing arm fatigue and ensuring it's comfortable to use.
Use this lever to alter the height of metal frames and stands. It's also ideal as a quick-release system for your machine maintenance applications. For ease of installation, the product comes with an Allen key fixing screw.
The lever is crafted from reinforced nylon for high compressive and tensile strength. This means you won't need to worry about it snapping even if it's twisted tightly. The component also has fibreglass reinforcement that's designed to absorb impact vibration, reducing arm fatigue and ensuring it's comfortable to use.
Use this lever to alter the height of metal frames and stands. It's also ideal as a quick-release system for your machine maintenance applications. For ease of installation, the product comes with an Allen key fixing screw.
Features and Benefits
- Clamping lever
- Black colour
- Fibreglass reinforced nylon handle material
- Steel insert material
- Length of 65 mm
- Female thread gender
- M8 thread size
- Thread/insert length of 10 mm
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Female |
Thread Size | M8 |
Thread/Insert Length | 10mm |
Handle Material | Fibreglass Reinforced Nylon |
Insert Material | Steel |
Length | 65mm |
Colour | Black |
Related links
- RS PRO Steel Clamping Lever, M5 x 6mm
- RS PRO Steel Clamping Lever, M5 x 10mm
- RS PRO Steel Clamping Lever, M8 x 15mm
- RS PRO Steel Clamping Lever, M6 x 10mm
- RS PRO Steel Clamping Lever, M12 x 18mm
- RS PRO Steel Clamping Lever, M6 x 8mm
- RS PRO Steel Clamping Lever, M8 x 12mm
- RS PRO Stainless Steel Clamping Lever, M8 x 10mm