- RS Stock No.:
- 478-438
- Brand:
- RS PRO
4 In AU stock for next working day delivery
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Pack of 2
$68.87
(exc. GST)
$75.76
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 - 4 | $68.87 | $34.435 |
5 + | $56.66 | $28.33 |
*price indicative |
- RS Stock No.:
- 478-438
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Steel Clamping Lever, M10 x 14 mm
Use this steel clamping lever from RS PRO to twist a connected clamp tightly in place. You can pull the lever up to disconnect the twisting mechanism so it won't accidentally loosen the clamp. Push it back down to re-engage the lever and the serrated drive will allow you to tighten or loosen the screw as needed.
The lever's handle is made from a reinforced nylon material that has high tensile and compressive strength, meaning you don't have to worry about it snapping even when you twist it really tightly. This clamping lever also has fibreglass reinforcement that absorbs impact vibration, making it more comfortable to use and reducing arm fatigue.
You can use this lever to adjust the height of metal frames and stands, or as a reliable quick-release system for your machine maintenance applications. The product comes with an Allen key fixing screw for quick installation.
The lever's handle is made from a reinforced nylon material that has high tensile and compressive strength, meaning you don't have to worry about it snapping even when you twist it really tightly. This clamping lever also has fibreglass reinforcement that absorbs impact vibration, making it more comfortable to use and reducing arm fatigue.
You can use this lever to adjust the height of metal frames and stands, or as a reliable quick-release system for your machine maintenance applications. The product comes with an Allen key fixing screw for quick installation.
Features and Benefits
• Clamping lever
• Black colour
• Fibreglass reinforced nylon handle material
• Steel insert material
• Length of 83 mm
• Female thread gender
• M10 thread size
• Thread/insert length of 14 mm
• Black colour
• Fibreglass reinforced nylon handle material
• Steel insert material
• Length of 83 mm
• Female thread gender
• M10 thread size
• Thread/insert length of 14 mm
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Female |
Thread Size | M10 |
Thread/Insert Length | 14mm |
Handle Material | Fibreglass Reinforced Nylon |
Insert Material | Steel |
Length | 83mm |
Colour | Black |