- RS Stock No.:
- 478-210
- Brand:
- RS PRO
10 In AU stock for next working day delivery
70 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$10.75
(exc. GST)
$11.83
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $10.75 | $21.50 |
10 + | $8.85 | $17.70 |
*price indicative |
- RS Stock No.:
- 478-210
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Adjustable Clamp Lever - Coloured
These diecast zinc clamping leavers with a steel metric thread from our own RS PRO brand are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. Clamp levers are ideal for use in hard to reach or confined spaces. Clamp levers are available in a range of thread sizes and stem lengths to suit a wide variety of applications.
Features and Benefits
Designed for repetitive fixing or clamping
Manufactured in tough, glass filled nylon
Manufactured in tough, glass filled nylon
Applications
Clamping levers are utilised in applications where screws are repeatedly tightened or loosened. They are useful when machinery must be swapped over, maintained or height adjustment is required regularly.
Height Adjustment - Clamping levers can be used to adjust the height of tripods or metal framework and stands
Machinery Maintenance - Clamping levers are used to release fixings while performing critical machine maintenance. The time saving device allows for quick release and retightening of screws saving valuable machine down time.
Machinery Maintenance - Clamping levers are used to release fixings while performing critical machine maintenance. The time saving device allows for quick release and retightening of screws saving valuable machine down time.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Female |
Thread Size | M8 |
Thread/Insert Length | 12mm |
Handle Material | Thermoplastic |
Insert Material | Stainless Steel |
Length | 65mm |
Related links
- RS PRO Stainless Steel Clamping Lever, M8 x 40mm
- RS PRO Stainless Steel Clamping Lever, M8 x 50mm
- RS PRO Stainless Steel Clamping Lever, M8 x 32mm
- RS PRO Stainless Steel Clamping Lever, M8 x 16mm
- RS PRO Stainless Steel Clamping Lever, M8 x 15mm
- RS PRO Steel Clamping Lever, M8 x 12mm
- RS PRO Stainless Steel Clamping Lever, M8 x 25mm
- RS PRO Stainless Steel Clamping Lever, M8 x 10mm