- RS Stock No.:
- 768-2047
- Mfr. Part No.:
- VIBS61.EEJ2RD
- Brand:
- Vega
Discontinued product
- RS Stock No.:
- 768-2047
- Mfr. Part No.:
- VIBS61.EEJ2RD
- Brand:
- Vega
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
VEGAVIB 61, Vibrating Rod Level Switch for Bulk solids, 1000mm Long
The VEGAVIB 61 point level switch measures the min. and max. level accurately and is an excellent choice for granular and coarse grained bulk solids. Extended version is ideal for top mounting as high level switching or side mounting through long nozzles.
For Use With Granules and Powders
Rod Design Helps to Avoid Product Build-Up
Green/Red LED Switch Indication and Device Monitoring
Maintenance and Wear-Free
Easy Set-Up Without Adjustment
Rod Design Helps to Avoid Product Build-Up
Green/Red LED Switch Indication and Device Monitoring
Maintenance and Wear-Free
Easy Set-Up Without Adjustment
Standards
SIL qualified acc. To IEC 61508
Vibrating Liquid/Solid Level Probes - Squings
All of these probes are maintenance free and have external LED switch status indication
Specifications
Attribute | Value |
---|---|
Device Type | Sensor |
Mounting Type | Cable |
Switch Output | Relay |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Maximum Current | 1 A dc, 3 A ac |
Maximum Pressure | 1.1bar |
Hazardous Area Certification | ATEX |
Series | VEGAVIB 61 |