- RS Stock No.:
- 513-2427
- Mfr. Part No.:
- 7ML5610-0BD20
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 513-2427
- Mfr. Part No.:
- 7ML5610-0BD20
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
CLS100 Pointek Capacitance Point Level Sensor
Simens CLS100 Pointek range provide accurate, reliable, repeatable level detection. Inverse frequency shift technology uses the inverse relationship between capacitance frequency to monitor fluid level. Small changes in level result in a large change in frequency resulting in excellent accuracy. Compact design to aid installation in tight spaces, on small chemical batch tanks, for empty pipe line detection or for water/oil lubrication pump reservoirs.
Tip sensitive
Versatile, compact 100mm insertion level switch
Suitable for liquids, solids, slurries, foam and interface applications
Inverse Frequency Shift technology for difficult applications where vibrating fork (tuning fork) or traditional sensors prove unsuitable
High resistance to material build-up
Easy to install and calibrate
PPS (Polyphenylene Sulfide) corrosion-resistant material offers excellent chemical compatibility
Low or zero maintenance - no moving parts
May be installed in tight spaces e.g. a high and low level switch on
Versatile, compact 100mm insertion level switch
Suitable for liquids, solids, slurries, foam and interface applications
Inverse Frequency Shift technology for difficult applications where vibrating fork (tuning fork) or traditional sensors prove unsuitable
High resistance to material build-up
Easy to install and calibrate
PPS (Polyphenylene Sulfide) corrosion-resistant material offers excellent chemical compatibility
Low or zero maintenance - no moving parts
May be installed in tight spaces e.g. a high and low level switch on
Approvals
CSA Certified, FM
Specifications
Attribute | Value |
---|---|
Device Type | Capacitance |
Switch Output | Relay |
Body Material | Polyphenylene Sulfide |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Maximum Current | 20 mA |
Maximum Pressure | 10bar |