- RS Stock No.:
- 191-9509
- Brand:
- RS PRO
144 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.19
(exc. GST)
$42.01
(inc. GST)
Units | Per unit |
1 + | $38.19 |
- RS Stock No.:
- 191-9509
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Float Switch
The RS PRO horizontal mounting float switch has an output of NO/NC with a maximum switching voltage of 240VAC and switching current of 0.6A. It is made up of polypropylene and has a gasket material of nitrile. The switch can be fitted to achieve either make on the rise (N/O) or make on fall (N/C) action by simply rotating through 180°.
Features and Benefits
• Flying Lead or M12 Connection
• NPT External Mount
• Operating temperature ranges between -20°C and 75°C
• Cable length: 1m
• NPT External Mount
• Operating temperature ranges between -20°C and 75°C
• Cable length: 1m
Applications
• Diesel generators
• Hydraulic oil
• Gearbox oil levels
• Manufactured in a range of plastics to suit most commonly used liquids
• Hydraulic oil
• Gearbox oil levels
• Manufactured in a range of plastics to suit most commonly used liquids
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
• BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Device Type | Float |
Mounting Type | Horizontal |
Switch Output | NO/NC |
Body Material | Polypropylene |
Cable Length | 1m |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 120V |
Maximum Current | 600 mA |
Current Rating | 600 mA |
Related links
- Gems Sensors LS-7 Series Horizontal Polypropylene Float Switch...
- Cynergy3 RSF80 Series Horizontal Polypropylene Float Switch NO/NC...
- Pepperl + Fuchs Horizontal Polypropylene Float Switch 5m Cable, Direct Load
- Cynergy3 RSF70 Series Horizontal Polypropylene Float Switch NO/NC...
- Cynergy3 RSF40 Series Horizontal Polypropylene Float Switch NO/NC...
- Pepperl + Fuchs Horizontal Polypropylene Float Switch 5m Cable, NAMUR
- Sensata / Cynergy3 RSF80 Series Horizontal Polypropylene Float...
- Sensata / Cynergy3 RSF40 Series Horizontal Polypropylene Float...