- RS Stock No.:
- 191-9486
- Brand:
- RS PRO
16 In AU stock for next working day delivery
67 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.48
(exc. GST)
$41.23
(inc. GST)
Units | Per unit |
1 + | $37.48 |
- RS Stock No.:
- 191-9486
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Available with either flying leads or M12 socket for electrical connection. Cable sets with M12 plugs are also available. They are manufactured in a variety of plastics, with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by mounting the device with the float able to move upwards away from the body, instead of the more normal downwards direction. This float switch series is designed for fitting through a tank wall from the outside, where access to the inside for fitting is not possible. These devices are particularly suitable for detecting low levels of liquids in the bottom of tanks and containers, and for lower SG liquids. Typical applications include vending machines, commercial dishwashers and auxiliary tanks on vehicles.
Compact design
Very low level sensing
Suitable for low specific gravity liquids
Flying lead or M12 plug connection
Available in Nylon, Polypropylene or PPS
Compression seal fitting
Very low level sensing
Suitable for low specific gravity liquids
Flying lead or M12 plug connection
Available in Nylon, Polypropylene or PPS
Compression seal fitting
Specifications
Attribute | Value |
---|---|
Device Type | Float |
Mounting Type | External |
Switch Output | NO/NC |
Body Material | Nylon |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +75°C |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 120V |
Maximum Current | 600 mA |
Gasket Material | Nitrile |
Current Rating | 600 mA |
Related links
- RS PRO External Nylon Float Switch 1m Cable 240V ac Max, 120V dc Max
- RS PRO Horizontal External Nylon Float Switch 1m Cable 240V ac...
- Cynergy3 RSF70 Series Horizontal External Nylon Float Switch 1m...
- Sensata/Cynergy 3 RSF70 Series Horizontal External Nylon Float...
- Sensata / Cynergy3 LLF 70 Series Horizontal External Nylon Float...
- Cynergy3 RSF80 Series Horizontal External Nylon Float Switch 1m...
- Sensata / Cynergy3 LLF 70 Series Horizontal External Nylon Float...
- Sensata / Cynergy3 LLF 70 Series Horizontal External Nylon Float...