RS PRO Threaded Polyphenylene Sulfide Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc Max
- RS Stock No.:
- 191-9478
- Brand:
- RS PRO
10 In AU stock for next working day delivery
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.40
(exc. GST)
$51.04
(inc. GST)
Units | Per unit |
1 - 4 | $46.40 |
5 + | $38.17 |
- RS Stock No.:
- 191-9478
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Float Size
The RS PRO thread mounting float size has an output of NO/NC with a maximum switching voltage of 240VAC and switching current of 0.6A. It is made up of polypropylene sulphide and has a gasket material of nitrile. This device is particularly suitable for detecting low levels of liquids in the bottom of tanks and containers, and for lower SG liquids. Mounting of this series requires access to the inside of the tank. It is manufactured in a variety of materials with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by rotating the device through 180°.
Features and Benefits
• Compact design
• Very low level sensing
• Suitable for low specific gravity liquids
• Cable length: 1m
• Operating temperature ranges between -10°C and 120°C
• Leadout: 100cm PVC 16/0.2
• Very low level sensing
• Suitable for low specific gravity liquids
• Cable length: 1m
• Operating temperature ranges between -10°C and 120°C
• Leadout: 100cm PVC 16/0.2
Applications
• Vending machines
• Commercial washing machines
• Evaporator units
• Commercial washing machines
• Evaporator units
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
• BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Device Type | Float |
Mounting Type | Threaded |
Switch Output | NO/NC |
Body Material | Polyphenylene Sulfide |
Cable Length | 1m |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +120°C |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 120V |
Maximum Current | 600 mA |
Gasket Material | Nitrile |
Current Rating | 600 mA |
Related links
- RS PRO External Polypropylene Float Switch 1m Cable 240V ac Max,...
- RS PRO Threaded Polypropylene Float Switch 1m Cable 240V ac Max,...
- RS PRO Threaded Polyphenylene Sulfide Float Switch NO/NC 120V dc Max
- RS PRO External Nylon Float Switch 1m Cable 240V ac Max, 120V dc Max
- RS PRO Vertical Nylon Float Switch 1m Cable 240V ac Max, 120V dc Max
- RS PRO Vertical Polypropylene Float Switch 1m Cable 240V ac Max,...
- RS PRO Internal Polypropylene Float Switch 1m Cable 240V ac Max,...
- RS PRO Threaded Nylon Float Switch 1m Cable 240V ac Max, 120V dc Max