- RS Stock No.:
- 191-9475
- Brand:
- RS PRO
- RS Stock No.:
- 191-9475
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Float Switch
The RS PRO internal mounting float switch has an output of NO/NC with a maximum switching voltage of 240VAC and switching current of 0.6A. It is made up of It has a gasket of Nitrile. Mounting of this product requires access to the inside of the tank. The float switch is a compact internal fitting device, with a high specification thermistor so capable of sensing both liquid level and temperature. The switch action may be reversed by rotating the device through 180°.
Features and Benefits
• Switching Capacity : 25VA
• Compact Design with Temperature Sensing
• Flying lead connection
• Operating temperature ranges between -20°C and 100°C
• Cable length: 1m
• Compact Design with Temperature Sensing
• Flying lead connection
• Operating temperature ranges between -20°C and 100°C
• Cable length: 1m
Applications
• Vending machines
• Commercial washing machines
• Evaporator units
• Commercial washing machines
• Evaporator units
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
• BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Device Type | Float |
Mounting Type | Internal |
Switch Output | NO/NC |
Body Material | Polypropylene |
Cable Length | 1m |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 120V |
Maximum Current | 600 mA |
Current Rating | 600 mA |
Related links
- RS PRO Horizontal Internal Polypropylene Float Switch 1m Cable...
- RS PRO Horizontal Internal Polypropylene Float Switch SPNO 120V dc Max
- Sensata / Cynergy3 LLF40 Series Horizontal Internal Polypropylene...
- Sensata / Cynergy3 RSF40 Series Horizontal Internal Polypropylene...
- Sensata / Cynergy3 LLF40 Series Horizontal Internal Polypropylene...
- Sensata / Cynergy3 LLF40 Series Horizontal Internal Polypropylene...
- Sensata / Cynergy3 RSF40 Series Horizontal Internal Polypropylene...
- Sensata / Cynergy3 LLF40 Series Horizontal Internal Polypropylene...