RS PRO Vertical Polyphenylene Sulfide Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc Max
- RS Stock No.:
- 191-9470
- Brand:
- RS PRO
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$50.09
(exc. GST)
$55.10
(inc. GST)
Units | Per unit |
1 + | $50.09 |
- RS Stock No.:
- 191-9470
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Float Switch
The RS PRO vertical mounting float switch has an output of NO/NC with a maximum switching voltage of 240VAC and switching current of 0.6A. It is made up of Polyphenylene Sulphide. The mounting is either from the top or bottom of a tank from the inside, so requires access to the inside of the tank. The switch action may be reversed by removing the float, inverting it, then refitting to the stem.
Features and Benefits
• NPT connector: 1/8in
• Compact design
• Cable length: 1m
• Operating temperature ranges between -10°C and 120°C
• Compact design
• Cable length: 1m
• Operating temperature ranges between -10°C and 120°C
Applications
• Vending machines
• Printing systems and chemical dosing equipment
• Printing systems and chemical dosing equipment
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
• BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Device Type | Float |
Mounting Type | Vertical |
Switch Output | NO/NC |
Body Material | Polyphenylene Sulfide |
Cable Length | 1m |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +120°C |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 120V |
Maximum Current | 600 mA |
Current Rating | 600 mA |
Related links
- RS PRO Vertical PP Float Switch 300mm Cable 130V ac Max, 180V dc Max
- RS PRO Vertical PP Float Switch 300mm Cable 140V ac Max, 200V dc Max
- RS PRO Vertical Nylon Float Switch NO/NC 120V dc Max
- RS PRO Vertical Stainless Steel Float Switch 300mm Cable, NO
- RS PRO Vertical Polypropylene Float Switch NO/NC 120V dc Max
- RS PRO Vertical Buna (Float) Float NO 120V dc Max
- RS PRO Vertical Mounting PP Float Switch 350mm Cable, NO
- RS PRO Vertical Polyphenylene Sulfide Float Switch NO/NC 120V dc Max