RS PRO External, Vertical Polyphenylene Sulfide Float Switch, Float, NO/NC, 240V ac Max, 120V dc Max
- RS Stock No.:
- 191-9468
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.89
(exc. GST)
$48.28
(inc. GST)
Units | Per unit |
1 + | $43.89 |
- RS Stock No.:
- 191-9468
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Float Switch
The RS PRO external vertical mounting float switch has body material of Polyphenylene sulphide and gasket material of nitrile. It has an output of NO/NC with a maximum switching voltage of 240VAC and switching current of 0.6A. The switch action may be reversed by removing the float, inverting it, then refitting to the stem. These float switches have 25VA switching capacity. Mounting is in the top or bottom of a tank via a compression seal, so does not require access to the inside of the tank for fitting a compact vertically mounted design with a single switch point.
Features and Benefits
• M12 Connector
• Operating temperature ranges between -20°C and 100°C
• Operating temperature ranges between -20°C and 100°C
Applications
• Diesel generators
• Hydraulic oil
• Gearbox oil levels
• Manufactured in a range of plastics to suit most commonly used liquids
• Hydraulic oil
• Gearbox oil levels
• Manufactured in a range of plastics to suit most commonly used liquids
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
• BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Device Type | Float |
Mounting Type | External, Vertical |
Switch Output | NO/NC |
Body Material | Polyphenylene Sulfide |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +120°C |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 120V |
Maximum Current | 600 mA |
Gasket Material | Nitrile |
Current Rating | 600 mA |
Related links
- RS PRO External Float NO/NC 120V dc Max
- RS PRO Vertical Polyphenylene Sulfide Float Switch NO/NC 120V dc Max
- Sensata / Cynergy3 RSF50 Series Vertical Polyphenylene Sulfide...
- Cynergy3 RSF66P Series Vertical Polyphenylene Sulfide Float Switch...
- Cynergy3 RSF66P Series Vertical Polyphenylene Sulfide Float Switch...
- Sensata / Cynergy3 RSF66P Series Vertical Polyphenylene Sulfide...
- Cynergy3 RSF50 Series Vertical Polyphenylene Sulfide Float Switch...
- Cynergy3 RSF66P Series Vertical Polyphenylene Sulfide Float Switch...