- RS Stock No.:
- 122-8431
- Mfr. Part No.:
- 232178
- Brand:
- Gems Sensors
Discontinued product
- RS Stock No.:
- 122-8431
- Mfr. Part No.:
- 232178
- Brand:
- Gems Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Gems Sensors Level Switch- ELS-950M Series
A compact brass bodied optical level sensor with excellent temperature and pressure capability. The ELS-950M features a water tight body, fused glass prism, and TPE insulated wiring and is ideal for harsh working conditions.
Features and Benefits
Compact size
Suitable for harsh environments
± 1 mm repeatability
IP66 rated
22 AWG wires
Suitable for harsh environments
± 1 mm repeatability
IP66 rated
22 AWG wires
Applications
The ELS-950M optical level switches are suitable for use in a diverse range of installations including
Coolant reservoir monitoring and warning
Medical diagnostic, sterilizer, washers and dialysis equipment
Low lubricant warning on machine tools, generator sets, on- or off-highway vehicles
Low level warning in hydraulic reservoirs
Plastic over flow bottles, plastic radiators
Leak detection for drip pans
Coolant reservoir monitoring and warning
Medical diagnostic, sterilizer, washers and dialysis equipment
Low lubricant warning on machine tools, generator sets, on- or off-highway vehicles
Low level warning in hydraulic reservoirs
Plastic over flow bottles, plastic radiators
Leak detection for drip pans
Specifications
Attribute | Value |
---|---|
Device Type | Electro Optic |
Mounting Type | Vertical/Horizontal |
Switch Output | NC |
Body Material | Brass |
Cable Length | 6in |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Maximum DC Voltage | 12V |
Maximum Pressure | 17bar |
Series | ELS-950M |
Standards Met | CE, UL File No. E108913 |
Current Rating | 10 mA |