Siemens 7MF4997-1AJ Mounting Bracket

  • RS Stock No. 804-3923
  • Mfr. Part No. 7MF4997-1AJ
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

SITRANS P DS III Accessories

A range of accessories to support Siemens SITRANS P DS III gauge, differential pressure / flow meters.

Stainless steel Mounting Bracket for 7MF43..../7MF44.... P DS III (differential presure and flow) 8043929
Replacement internal electronics module 8043881
Stainless steel mounting bracket for DS III pressure transmitter
Stainless steel bleed valves 8043844
Aluminium protective cover with window 8043926

Siemens SITRANS P DS III

Specifications
Attribute Value
Accessory Type Mounting Bracket
For Use With DS Series Transmitter, MK II Series Transmitter, MS Series Transmitter
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 139.20
(exc. GST)
$ 153.12
(inc. GST)
units
Per unit
1 +
$139.20
Related Products
The fast SSI display type 570T is designed ...
Description:
The fast SSI display type 570T is designed for absolute SSI encoders with a resolution up to 32 bits It can be used as either a master or a slave display.Thanks to simple bit assignment and bit blanking the display, ...
The multifunction preset counter 571T with its max ...
Description:
The multifunction preset counter 571T with its max 250 k Hz count frequency is ideal for fast counting tasks. It can also be used as a tachometer, short time meter, stop-watch or to measure machine cycle times or throughput times. ...
The process controller with 2 analog inputs can ...
Description:
The process controller with 2 analog inputs can be used in both single channel mode as well as in dual channel In dual channel mode, all arithmetic operations are available for displaying the sum total, difference, ratio or the product. ...
The process controller with 2 analog inputs can ...
Description:
The process controller with 2 analog inputs can be used in both single channel mode as well as in dual channel In dual channel mode, all arithmetic operations are available for displaying the sum total, difference, ratio or the product. ...