- RS Stock No.:
- 804-3945
- Mfr. Part No.:
- 7ML5050-0AA11-1DA0
- Brand:
- Siemens
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3,037.46
(exc. GST)
$3,341.21
(inc. GST)
Units | Per unit |
1 + | $3,037.46 |
- RS Stock No.:
- 804-3945
- Mfr. Part No.:
- 7ML5050-0AA11-1DA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Siemens Ultrasonic Level Controller, 1.3kg Weight With Display Lid, 10 to 52kHz Transducer Frequency - SITRANS LUT400 Series - 7ML5050-0AA11-1DA0
Get a sound idea of your tank's contents with this ultrasonic level controller from Siemens. You can use it to measure the level or volume of liquids, slurries and solids. The unit features two inputs, so you can monitor multiple containers at the same time, boosting efficiency. It has an accuracy of ±1mm plus 0.17% of measurement distance. This means it's ideal for high-precision use in sectors like the food and beverage industry. Data logging capabilities allow for the recording of level data over time to make tracking trends a cinch. For effortless mounting, just snap it onto a standard DIN rail.
Operational range of 0.3 to 60m means it's suitable for small-scale and large-scale applications
240 x 160px resolution LCD display ensures crystal-clear viewing of data
Wide operating temperature range of -20°C and +50°C for safe use in tough environments
240 x 160px resolution LCD display ensures crystal-clear viewing of data
Wide operating temperature range of -20°C and +50°C for safe use in tough environments
How large is this controller?
It has compact dimensions of 144 (W) x 155 (D) x 190mm (L), making it a space-saving solution.
Specifications
Attribute | Value |
---|---|
Number of Inputs | 2 |
Mounting Style | Panel Mount |
Supply Voltage | 10 → 32 V dc, 100 → 230 V ac |
Overall Length | 190mm |
Overall Width | 144mm |
Overall Depth | 155mm |
IP Rating | IP66/IP68 |
Series | LUT400 |
Standards Met | CE |