- RS Stock No.:
- 746-7491
- Mfr. Part No.:
- 1SVR450052R0100
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 746-7491
- Mfr. Part No.:
- 1SVR450052R0100
- Brand:
- ABB
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Liquid Level Relay - ABB CM-ENN
Conductive liquid levels may be monitored in tanks for pumped control systems, dry-running protection of submersible pumps, and for overflow monitoring. Up to 5 separate units may be used together in a tank without interference.
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Specifications
Attribute | Value |
---|---|
Mounting Style | DIN Rail Mount, Screw Mount, Snap-On |
Probe Voltage | 30V ac |
Supply Voltage | 380 → 415 V ac |
Overall Length | 109.5mm |
Overall Width | 45mm |
Overall Depth | 78mm |