Moflash Clear Lens for use with 200 Series, 201 Series, 400 Series, 401 Series, 500 Series, 501 Series, 88 Series, 98
- RS Stock No.:
- 436-1731
- Mfr. Part No.:
- 50068RS
- Brand:
- Moflash
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.90
(exc. GST)
$44.99
(inc. GST)
Units | Per unit |
1 - 14 | $40.90 |
15 - 24 | $40.25 |
25 + | $39.67 |
- RS Stock No.:
- 436-1731
- Mfr. Part No.:
- 50068RS
- Brand:
- Moflash
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Rotating Automotive Beacon
Magnetic or permanent base formats
Ideal for use on commercial vehicles
Length is 2m at a comfortable' stretch
Lens must be ordered separately (typical stock no. 286-9031)
Ideal for use on commercial vehicles
Length is 2m at a comfortable' stretch
Lens must be ordered separately (typical stock no. 286-9031)
Specifications
Attribute | Value |
---|---|
Accessory Type | Lens |
Colour | Clear |
For Use With | 200 Series, 201 Series, 400 Series, 401 Series, 500 Series, 501 Series, 88 Series, 98 Series |
Related links
- Fluke Multimeter Holster for Use with 430 Series 714 Series 717 Series 83V
- Eaton Enclosure for Use with PKE Series PKZM0 Series PKZM0-T...
- Moflash Amber Lens for use with 200 Series 400 Series 500 Series...
- Moflash Clear Lens for use with 125 Series
- Moflash Blue Lens for use with 200 Series 400 Series 500 Series 88...
- Moflash Red Lens for use with 200 Series 400 Series 500 Series 88...
- Eaton for use with PKE Series PKZM0 Series PKZM0-T Series, PKZM4 Series
- Moflash Green Lens for use with 200 Series 400 Series 500 Series...