Moflash Amber Lens for use with 200 Series, 201 Series, 400 Series, 401 Series, 500 Series, 501 Series, 88 Series, 98
- RS Stock No.:
- 286-9025
- Mfr. Part No.:
- 50064RS
- Brand:
- Moflash
6 In AU stock for next working day delivery
18 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$45.13
(exc. GST)
$49.64
(inc. GST)
Units | Per unit |
1 - 14 | $45.13 |
15 - 24 | $44.38 |
25 + | $43.80 |
- RS Stock No.:
- 286-9025
- Mfr. Part No.:
- 50064RS
- Brand:
- Moflash
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Medium/High Output
DIN base 3 point fix
Internal dioptric lens to enhance visual light output by 20%
Single or double flash in one unit
Internal dioptric lens to enhance visual light output by 20%
Single or double flash in one unit
Note
Lens must be ordered separately
Specifications
Attribute | Value |
---|---|
Accessory Type | Lens |
Colour | Amber |
For Use With | 200 Series, 201 Series, 400 Series, 401 Series, 500 Series, 501 Series, 88 Series, 98 Series |
Related links
- Fluke Multimeter Holster for Use with 430 Series 714 Series 717 Series 83V
- Eaton Enclosure for Use with PKE Series PKZM0 Series PKZM0-T...
- Moflash Amber Lens for use with 125 Series
- Moflash Blue Lens for use with 200 Series 400 Series 500 Series 88...
- Moflash Red Lens for use with 200 Series 400 Series 500 Series 88...
- Eaton for use with PKE Series PKZM0 Series PKZM0-T Series, PKZM4 Series
- Moflash Clear Lens for use with 200 Series 400 Series 500 Series...
- Moflash Green Lens for use with 200 Series 400 Series 500 Series...